This 8-channel analog-to-digital converter operates at a conversion rate of 400 kilosamples per second and has a resolution of 8 bits. It is designed for single-ended input types and interfaces with the system via a parallel interface. The device is packaged in a ceramic dual in-line package (CDIP) and is suitable for operating temperatures ranging from -55°C to 125°C. The converter requires an operating supply voltage of 5 volts and has a maximum power dissipation of 75 milliwatts.
Maxim 5962-8876404XA technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-8876404XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.