Maxim 5962-8877003PA technical specifications.
| Package/Case | CDIP |
| Fall Time | 30ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 640mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 5962 |
| Supply Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-8877003PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
