Maxim 5962-8948101VA technical specifications.
| Contact Plating | Tin, Lead |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-8948101VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.