Maxim 5962-8961604VA technical specifications.
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.875LSB |
| Full Scale Error | 6.5LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 670mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Bipolar, Unipolar |
| RoHS Compliant | No |
| Sampling Rate | 66.7KS/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-8961604VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.