Maxim 5962-89877012A technical specifications.
| Package/Case | LCC |
| Data Rate | 200Kbps |
| Logic Function | Receiver |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-89877012A to view detailed technical specifications.
No datasheet is available for this part.