Maxim 5962-89877012C technical specifications.
| Contact Plating | Gold |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 5962 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-89877012C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.