Maxim 5962-8987701EA technical specifications.
| Package/Case | CDIP |
| Logic Function | Receiver |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 5962 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-8987701EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.