Maxim 5962-9071101M2C technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-9071101M2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.