Maxim 5962-9071102MEA technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10mA |
| Overvoltage Threshold | 4.5V |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-9071102MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.