Maxim 5962-9073101M2C technical specifications.
| Package/Case | CLCC |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 5962-9073101M2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.