Maxim 5962-9073101MXC technical specifications.
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 485mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 28V |
| RoHS Compliant | No |
| Series | 5962 |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-9073101MXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.