The 5962-9073702MPA is a CDIP 8-Pin Through Hole logic multiplexer from Maxim. It operates over a temperature range of -55°C to 125°C and can handle a maximum power dissipation of 640mW. The device has a maximum supply voltage of 30V and a maximum supply current of 1uA. It is not RoHS compliant.
Maxim 5962-9073702MPA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | 30mA |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Switches | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 5962 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-9073702MPA to view detailed technical specifications.
No datasheet is available for this part.