Maxim 5962-9073703MPA technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 5962-9073703MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.