Maxim 5962-9212401MPA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Efficiency | 80% |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 150mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.5V |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | -14.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 5962 |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-9212401MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.