Maxim 5962-9212602MPA technical specifications.
| Package/Case | CDIP |
| Max Input Voltage | -16.5V |
| Min Input Voltage | -2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | -25mA |
| Max Power Dissipation | 640mW |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Type | Fixed, Adjustable |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reference Voltage | -1.27V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 5962-9212602MPA to view detailed technical specifications.
No datasheet is available for this part.