Maxim 5962-9212604MPA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 640mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 25uA |
| Reference Voltage | 1.28V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-9212604MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.