Maxim 5962-9212702MPA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Max Input Voltage | 16.8V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 525mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed, Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 5962 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-9212702MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.