Maxim 5962-9214102MPA technical specifications.
| Contact Plating | Tin, Lead |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.4V |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 5962 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-9214102MPA to view detailed technical specifications.
No datasheet is available for this part.