Maxim 5962-9214103MPA technical specifications.
| Package/Case | CDIP |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.4V |
| Output Voltage | 12.6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 5962-9214103MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.