Maxim 5962-9326401MEA technical specifications.
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| Output Current | 100uA |
| Output Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 5962 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-9326401MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.