The Maxim 5962-9326701MPA is a simple reset/power-on reset IC with a totem-pole output. It operates over a temperature range of -55°C to 125°C and can handle a maximum power dissipation of 727mW. The device is available in a CDIP package and is suitable for through-hole mounting. It is not RoHS compliant.
Maxim 5962-9326701MPA technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-9326701MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.