The Maxim 5962-9326705MPA is a CDIP packaged power management IC with a watchdog timer function. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 727mW. The IC is powered by a supply voltage between 1.2V and 5.5V, with a maximum supply current of 500uA. It is not RoHS compliant and is available in a DIP package with a DIP8, .3 pinout.
Maxim 5962-9326705MPA technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 727mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-9326705MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.