Maxim 5962-9454001MPA technical specifications.
| Package/Case | CDIP |
| Max Input Voltage | 18.3V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 5962 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 5962-9454001MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.