Maxim 5962-9455601MEA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 5962 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-9455601MEA to view detailed technical specifications.
No datasheet is available for this part.