Maxim 5962-9456503MEA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Data Rate | 200Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 5962 |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-9456503MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.