Maxim 5962-9462102MPA technical specifications.
| Package/Case | CDIP |
| Max Input Voltage | 9.3V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 200mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 5962-9462102MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.