Maxim 5962-9463201MPA technical specifications.
| Package/Case | CDIP |
| Logic Function | Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Voltage | -5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 5962-9463201MPA to view detailed technical specifications.
No datasheet is available for this part.