Maxim 71M6403-DB technical specifications.
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 71640300R |
| Series | Single Converter Technology® |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6403-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.