Maxim 71M6533-IGT/F technical specifications.
| Package/Case | LQFP |
| Input Impedance | 90kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6533-IGT/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
