Maxim 71M6543F-DB technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Resistance | 71654300R |
| Series | Single Converter Technology® |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6543F-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
