Maxim 71M6601-IL/F technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 770uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6601-IL/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
