Maxim 73M1822-IMR/F technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 73M1822 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 73M1822-IMR/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.