Maxim 73M1866B-IM/F technical specifications.
| Package/Case | QFN |
| Data Rate | 1.536Mbps |
| Interface | SPI, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 73M1866B |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 73M1866B-IM/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.