Maxim 73M1903-IMR/F technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 11.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 73M1903 |
| Supply Current | 11.8mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73M1903-IMR/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
