Maxim 73M1916-IVTR/F technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 73M1916 |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73M1916-IVTR/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.