Maxim 73M2901CE-IGV/F technical specifications.
| Package/Case | TQFP |
| Data Rate | 2400bps |
| Height | 1mm |
| Interface | Serial |
| Length | 6.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.002568oz |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73M2901CE-IGV/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
