Maxim 73M2901CE-IMR/F technical specifications.
| Package/Case | QFN |
| Data Rate | 2.4Kbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 13.4mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73M2901CE-IMR/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.