Maxim 73S1209F-68M/F/P1 technical specifications.
| Package/Case | QFN |
| Data Bus Width | 8b |
| Interface | I2C, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 73S1209F-68M/F/P1 to view detailed technical specifications.
No datasheet is available for this part.