Maxim 73S1210F-68MR/F/PJ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 68 |
| PCB | 68 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim 73S1210F-68MR/F/PJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.