Maxim 73S1215F-EB technical specifications.
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73S1215F-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.