Maxim 73S8009R-DB technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73S8009R-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.