The 73S8009R-IL IC from Maxim features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 28 terminals and a dual terminal position. The IC is packaged in a 28-pin R-PDSO-G28 package with dimensions of 7.493mm in width and 17.907mm in length. It operates within a supply voltage range of 2.7 to 3.6 volts.
Maxim 73S8009R-IL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.493 |
| Length | 17.907 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim 73S8009R-IL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.