The 73S8009R-IL/F is a surface mount power management IC from Maxim, packaged in a SOIC case. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 700uA at 6V. This device is RoHS compliant and available in quantities of 25 per rail or tube packaging.
Maxim 73S8009R-IL/F technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 73S8009R |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73S8009R-IL/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
