Maxim 73S8009R-IMR/F technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 73S8009R |
| Weight | 0.004339oz |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 73S8009R-IMR/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
