Maxim 73S8010C-ILR/F technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 73S8010C |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73S8010C-ILR/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
