Maxim 73S8010R -IL/F technical specifications.
| Typical Operating Supply Voltage | 3.3|5V |
| Maximum Clock Frequency | 27MHz |
| Standard Supported | EMV 4.0/ISO 7816-3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Pin Count | 28 |
| Package/Case | SO |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim 73S8010R -IL/F to view detailed technical specifications.
No datasheet is available for this part.