
Maxim 73S8014RN-IL/F technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 73S8014RN |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73S8014RN-IL/F to view detailed technical specifications.
No datasheet is available for this part.