Maxim 73S8023C-IM/F technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Height | 0.895mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 4.9mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73S8023C |
| Weight | 0.006653oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73S8023C-IM/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.