Maxim 73S8024RN-20IMR/F technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 73S8024RN-20IMR/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.