Maxim 73S8024RN-IL/F1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 73S8024RN |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 73S8024RN-IL/F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.